- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 500762-0481
500762-0481
Molex / Waldom
Conn Wire to Board HDR 48 POS 2.5mm Solder RA Thru-Hole Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 48 POS 2.5mm Solder RA Thru-Hole Automotive Tray
Search Keywords: 5007620481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:500762-0481
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:48
-
Maximum Voltage Rating:14 VDC
-
Maximum Current Rating:6/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,074
Can Ship immediately
Minimum Order Quantity:
15
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
15
$6.48
55
$6.35
150
$6.23
250
$6.11
320
$6.00
800
$5.25
2,000 +
$5.10
Click for Quote
Log in
to unlock special pricing