- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 500593-0800
500593-0800
Molex / Waldom
CP-2.5 Mini Wire-to-Wire Plug Housing - 8 Circuits - 2.50mm Pitch - Single Row - Natural.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CP-2.5 Mini Wire-to-Wire Plug Housing - 8 Circuits - 2.50mm Pitch - Single Row - Natural.
Search Keywords: 5005930800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:500593-0800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:8
-
Maximum Voltage Rating:2503494VDC,2503494VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,670
Can Ship immediately
You may purchase all in-stock quantity of 1,670
Stock lot only:
1670
Minimum Order Quantity:
6000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.2255
12,000
$0.2050
30,000
$0.1805
75,000 +
$0.1765
Click for Quote
Log in
to unlock special pricing