- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 500592-0500
500592-0500
Molex / Waldom
2.5 Wire-to-Wire Receptacle Housing Single Row 5 Circuit
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5 Wire-to-Wire Receptacle Housing Single Row 5 Circuit
Search Keywords: 5005920500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:500592-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:F3489
-
Termination Method:Crimp3503
-
Number of Contacts:5
-
Maximum Voltage Rating:2503494VDC,2503494VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,000
$0.090
4,000
$0.089
8,000
$0.088
15,000
$0.085
20,000 +
$0.084
Click for Quote
Log in
to unlock special pricing