- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 500592-0400
500592-0400
Molex / Waldom
2.5 Wire-to-Wire Receptacle Housing Single Row 4 Circuit
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5 Wire-to-Wire Receptacle Housing Single Row 4 Circuit
Search Keywords: 5005920400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:500592-0400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:F3489
-
Termination Method:Crimp3503
-
Number of Contacts:4
-
Maximum Voltage Rating:2503494VDC,2503494VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30000
Order Increment:
1000
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
30,000
$0.065
80,000
$0.058
200,000 +
$0.057
Click for Quote
Log in
to unlock special pricing