- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50058-8100
50058-8100
Molex / Waldom
Contact SKT Crimp ST Cable Mount 28-32AWG PicoBlade™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 28-32AWG PicoBlade™ Bag
Search Keywords: 500588100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50058-8100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:28-32 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:1 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113,592
Can Ship immediately
Minimum Order Quantity:
1000
17 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,000
$0.1684
2,800
$0.1428
5,500
$0.1310
11,000
$0.1274
75,000 +
$0.1271
Click for Quote
Log in
to unlock special pricing