- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 50055-8103
50055-8103
Molex / Waldom
Connector Solder Terminal For Board to Board Applications - 3 Position - 2.5mm Pitch.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Connector Solder Terminal For Board to Board Applications - 3 Position - 2.5mm Pitch.
Search Keywords: 500558103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50055-8103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:M3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,191
Can Ship immediately
Minimum Order Quantity:
1112
Price (USD)
Qty
Unit Price
1,112
$0.0563
12,000
$0.0540
25,000
$0.0504
63,000
$0.0493
198,000 +
$0.0469
Click for Quote
Log in
to unlock special pricing