- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50039-8100
50039-8100
Molex / Waldom
Contact PIN Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Bag Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Bag Automotive
Search Keywords: 500398100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50039-8100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
16000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.1403
550
$0.1275
2,700
$0.1255
5,500
$0.1234
11,200
$0.1193
32,000
$0.1183
80,000
$0.1040
200,000 +
$0.1020
Click for Quote
Log in
to unlock special pricing