- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50038-8100
50038-8100
Molex / Waldom
Contact PIN Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Bag Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Bag Automotive
Search Keywords: 500388100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50038-8100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48000
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
48,000
$0.116
120,000
$0.102
300,000 +
$0.100
Click for Quote
Log in
to unlock special pricing