- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50034-8000
Molex / Waldom
50034-8000
Contact PIN Crimp ST Cable Mount 26-30AWG Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 26-30AWG Reel
Search Keywords: 500348000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50034-8000
-
Alias/AKA:0500348000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:2 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 50034-8000 RoHS compliant?
Yes, 50034-8000 is RoHS compliant.
What is the lead time for 50034-8000?
The standard lead time for 50034-8000 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,459,000
Can Ship immediately
15 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$0.0111
40,000
$0.0108
80,000
$0.0106
140,000
$0.0104
240,000
$0.0102
800,000 +
$0.0090
Click for Quote
Log in
to unlock special pricing