- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50013-8000
50013-8000
Molex / Waldom
Contact SKT Crimp ST Cable Mount 24-28AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 24-28AWG Reel
Search Keywords: 500138000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50013-8000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
16000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:24-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:2 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16000
Order Increment:
16000
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
16,000
$0.0259
304,000
$0.0235
752,000
$0.0227
1,504,000 +
$0.0214
Click for Quote
Log in
to unlock special pricing