- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 500075-1519
500075-1519
Molex / Waldom
Conn USB Type B RCP 5 POS 0.8mm Solder ST Thru-Hole 5 Terminal 1 Port Tray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Conn USB Type B RCP 5 POS 0.8mm Solder ST Thru-Hole 5 Terminal 1 Port Tray
Search Keywords: 5000751519
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:500075-1519
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:USB Type B
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:5
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:0 to 50 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT