- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 500024-3071
500024-3071
Molex / Waldom
Conn Board to Board RCP 30 POS 0.4mm Solder ST SMD SlimStack Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Board to Board RCP 30 POS 0.4mm Solder ST SMD SlimStack Embossed T/R
Search Keywords: 5000243071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:500024-3071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
149
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
149
$0.75
745
$0.70
1,490
$0.68
7,447
$0.66
22,341 +
$0.62
Click for Quote
Log in
to unlock special pricing