- Home ›
- All Products›
- 49624-1095
49624-1095
Molex / Waldom
Connector Wire-to-Wire Housing Receptacle 10Position 4.2mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Wire-to-Wire Housing Receptacle 10Position 4.2mm Crimp Straight Cable Mount Bag
Search Keywords: 496241095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:49624-1095
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,500
Can Ship immediately
Minimum Order Quantity:
350
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
350
$0.191
1,800
$0.188
3,000 +
$0.177
Click for Quote
Log in
to unlock special pricing