- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 49616-0105
49616-0105
Molex / Waldom
Connector USB Type B Header - 5 Position - 0.8mm Pitch - Solder - Right Angle - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector USB Type B Header - 5 Position - 0.8mm Pitch - Solder - Right Angle - Through Hole.
Search Keywords: 496160105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:49616-0105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,840
Can Ship immediately
Minimum Order Quantity:
60
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
60
$2.19
150
$2.13
300
$2.10
600
$2.06
960
$2.03
1,000
$1.67
2,500 +
$1.47
Click for Quote
Log in
to unlock special pricing