- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 49456-1017
49456-1017
Molex / Waldom
Conn FFC Connector RCP 10 POS 1mm Solder RA SMD BackFlip™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Conn FFC Connector RCP 10 POS 1mm Solder RA SMD BackFlip™ T/R
Search Keywords: 494561017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:49456-1017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
340 -
Type:FFC Connector
-
Number of Contacts:10
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:15.5mm x 8mm x 2.8 mm
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Can Ship immediately
Minimum Order Quantity:
1200
Order Increment:
1200
Price (USD)
Qty
Unit Price
340
$0.563
1,360
$0.552
2,380
$0.540
6,120
$0.529
10,880 +
$0.494
Click for Quote
Log in
to unlock special pricing