Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

49448-1411

Conn Micro SD Card/SIM SKT 16 POS 1.09mm/1.27mm Solder RA SMD 0.5A/Contact T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Micro SD Card/SIM SKT 16 POS 1.09mm/1.27mm Solder RA SMD 0.5A/Contact T/R
Search Keywords: 494481411
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 49448-1411
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro SD Card/SIM
Body Orientation: Right Angle
Mounting: Surface Mount
Gender: SKT
Pitch: 1.09/1.27 mm
Number of Contacts: 16
Termination Method: Solder
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 49448-1411 discontinued?
Yes, 49448-1411 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 49448-1411 RoHS compliant?
Yes, 49448-1411 is RoHS compliant.
What is the lead time for 49448-1411?
The standard lead time for 49448-1411 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 198
Can Ship immediately
Minimum Order Quantity:
20
ADD TO CART
Price (USD)
Qty
Unit Price
20
$3.39
95
$3.33
200
$3.27
400
$3.20
1,000
$3.14
5,000
$3.05
10,000 +
$2.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!