help desk software
Image is representational - see mfr. specs

48202-6153

Molex / Waldom

Conn D-Subminiature PIN 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port Tray

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Conn D-Subminiature PIN 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Search Keywords: 482026153
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Molex / Waldom
  • Артикул / №:
    48202-6153
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Shell Size:
    A
  • Number of Contacts:
    15
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Минимальный заказ:
10
9 Weeks Можно отправить 23/1/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
10
$2.97
100
$2.40
250
$2.29
500
$2.13
1 000
$1.93
2 500
$1.81
5 000
$1.78
7 500 +
$1.74
Click for Quote
Авторизоваться чтобы разблокировать специальные цены