Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

48099-5701

Connector Accessories Mini PCI Express Card Holder Embossed T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Accessories Mini PCI Express Card Holder Embossed T/R
Search Keywords: 480995701
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 48099-5701
Alias/AKA: 0480995701
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Type: Mini-PCI Latch
Dimension: 28.44 x 6.5mm
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 48099-5701 RoHS compliant?
Yes, 48099-5701 is RoHS compliant.
What is the lead time for 48099-5701?
The standard lead time for 48099-5701 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,200
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
11 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
400
$1.20
800
$1.12
1,600 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!