- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 48025-1190
Molex / Waldom
48025-1190
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray
Search Keywords: 480251190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:48025-1190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 70 °C
Frequently Asked Questions
Is 48025-1190 RoHS compliant?
Yes, 48025-1190 is RoHS compliant.
What is the lead time for 48025-1190?
The standard lead time for 48025-1190 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,423
Ships today, if you order in
Minimum Order Quantity:
15
18 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
15
$7.42
60
$6.78
150
$6.57
250
$5.98
1,080
$5.52
4,000
$5.51
10,000 +
$5.50
Click for Quote
Log in
to unlock special pricing