- Home ›
- All Products›
- 47950-4011
Molex / Waldom
47950-4011
Wi-Fi 2.4/5G stand alone Antenna Assembly 16mm Width Cable Length 300mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Wi-Fi 2.4/5G stand alone Antenna Assembly 16mm Width Cable Length 300mm
Search Keywords: 479504011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:47950-4011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 47950-4011 RoHS compliant?
Yes, 47950-4011 is RoHS compliant.
What is the lead time for 47950-4011?
The standard lead time for 47950-4011 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,959
Can Ship immediately
Minimum Order Quantity:
20
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
20
$3.48
25
$3.22
150
$3.15
250
$3.09
450
$3.05
768
$2.99
1,000 +
$2.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT