- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 47950-1011
47950-1011
Molex / Waldom
2.4GHz / 5GHz Wifi Stand Alone Antenna, 16.00mm, Cable Length 150.00mm
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.4GHz / 5GHz Wifi Stand Alone Antenna, 16.00mm, Cable Length 150.00mm
Search Keywords: 479501011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:47950-1011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
You may purchase all in-stock quantity of 18
Stock lot only:
18
Minimum Order Quantity:
20
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$3.564
20
$3.240
25
$3.010
150
$2.950
250
$2.900
480
$2.790
500
$2.330
1,000 +
$1.940
Click for Quote
Log in
to unlock special pricing