- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 47725-2030
47725-2030
Molex / Waldom
Conn Housing M 12 POS 3.5mm Crimp ST Panel Mount Dark Gray MX 150™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn Housing M 12 POS 3.5mm Crimp ST Panel Mount Dark Gray MX 150™ Tray
Search Keywords: 477252030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:47725-2030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:22/Contact A
-
Operating Temperature:-40 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,235
Can Ship immediately
Minimum Order Quantity:
41
Price (USD)
Qty
Unit Price
41
$1.54
500
$1.48
900
$1.42
3,000
$1.37
8,000 +
$1.32
Click for Quote
Log in
to unlock special pricing