- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 47589-0001-P
47589-0001-P
Molex / Waldom
47589-0001 - Packaged 10 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
47589-0001 - Packaged 10 per bag
Search Keywords: 475890001P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:47589-0001-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Micro USB Type AB
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Housing Material:Liquid Crystal Polymer
-
Number of Contacts:5
-
Contact Plating:Gold Over Palladium Nickel Over Nickel
-
Termination Method:Solder
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26