- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 47553-1001
Molex / Waldom
47553-1001
Conn SIM Card M 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 47553-1001 |
| Alias/AKA: | 0475531001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
600 |
| Type: | SIM Card |
| Body Orientation: | Right Angle |
| Mounting: | Surface Mount |
| Gender: | M |
| Pitch: | 2.54 mm |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 85 °C |