- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 47553-0001
47553-0001
Molex / Waldom
Conn SIM Card M 6 POS 1.27mm Solder RA SMD 0.5A/Contact T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn SIM Card M 6 POS 1.27mm Solder RA SMD 0.5A/Contact T/R
Search Keywords: 475530001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:47553-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Type:SIM Card
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:M
-
Pitch:1.27 mm
-
Number of Contacts:6
-
Termination Method:Solder
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
600
$2.22
1,200
$2.01
4,200
$1.96
10,200
$1.95
20,400 +
$1.94
Click for Quote
Log in
to unlock special pricing