- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 47507-0010
47507-0010
Molex / Waldom
Conn Battery HDR 4 POS 2mm Solder RA SMD 4 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Battery HDR 4 POS 2mm Solder RA SMD 4 Terminal 1 Port T/R
Search Keywords: 475070010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:47507-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:Battery
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:200 VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
700
$0.58
1,400
$0.57
7,000 +
$0.51
Click for Quote
Log in
to unlock special pricing