- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 47481-0001
47481-0001
Molex / Waldom
Conn SIM Card M 6 POS 2.54mm Solder RA SMD 0.5A/Contact Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn SIM Card M 6 POS 2.54mm Solder RA SMD 0.5A/Contact Embossed T/R
Search Keywords: 474810001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:47481-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SIM Card
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:M
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Can Ship immediately
Minimum Order Quantity:
65
Price (USD)
Qty
Unit Price
65
$0.9996
350
$0.9690
650
$0.9588
1,300
$0.9384
2,750
$0.9180
5,500
$0.8466
8,250 +
$0.8160
Click for Quote
Log in
to unlock special pricing