- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 47430-6415
Molex / Waldom
47430-6415
Conn Micro PGA Socket SKT 479 POS 1.27mm Solder ST Thru-Hole Embossed T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Micro PGA Socket SKT 479 POS 1.27mm Solder ST Thru-Hole Embossed T/R
Search Keywords: 474306415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:47430-6415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro PGA Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:1.27 mm
-
Number of Contacts:479
Frequently Asked Questions
Is 47430-6415 RoHS compliant?
Yes, 47430-6415 is RoHS compliant.
What is the lead time for 47430-6415?
The standard lead time for 47430-6415 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$7.69
25
$4.41
100
$4.10
250
$3.83
500 +
$3.59
Click for Quote
Log in
to unlock special pricing