Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

47392-0001

Conn SATA PL 7 POS 1.27mm Solder RA Thru-Hole 7 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn SATA PL 7 POS 1.27mm Solder RA Thru-Hole 7 Terminal 1 Port Tray
Search Keywords: 473920001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    47392-0001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SATA
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    PL
  • Termination Method:
    Solder
  • Pitch:
    1.27 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    15 VDC
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -35 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 47392-0001 RoHS compliant?
Yes, 47392-0001 is RoHS compliant.
What is the lead time for 47392-0001?
The standard lead time for 47392-0001 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 844
Ships today, if you order in
Minimum Order Quantity:
87
8 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
87
$0.7140
900
$0.6936
2,000
$0.6528
5,000
$0.6324
16,000 +
$0.6120
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!