- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 47388-2001-TR200
Molex / Waldom
47388-2001-TR200
Memory Card Connector With Solder Termination - 6 Way - 2.54mm Pitch - 5V - 0.5A - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Memory Card Connector With Solder Termination - 6 Way - 2.54mm Pitch - 5V - 0.5A - Black.
Search Keywords: 473882001TR200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:47388-2001-TR200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Frequently Asked Questions
Is 47388-2001-TR200 RoHS compliant?
Yes, 47388-2001-TR200 is RoHS compliant.
What is the lead time for 47388-2001-TR200?
The standard lead time for 47388-2001-TR200 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
200
$0.9996
400 +
$0.9792
Click for Quote
Log in
to unlock special pricing