- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 47388-2001
47388-2001
Molex / Waldom
Conn SIM Card M 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn SIM Card M 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R
Search Keywords: 473882001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:47388-2001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:SIM Card
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:M
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,065
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
800
$0.974
1,600
$0.948
4,800
$0.910
12,000 +
$0.908
Click for Quote
Log in
to unlock special pricing