Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

47363-2002

Conn Combo SAS RCP 22 POS 1.27mm Solder RA Thru-Hole 22 Terminal 2 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
Conn Combo SAS RCP 22 POS 1.27mm Solder RA Thru-Hole 22 Terminal 2 Port Tray
Search Keywords: 473632002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 47363-2002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Combo SAS
Body Orientation: Right Angle
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Pitch: 1.27 mm
Number of Contacts: 22
Maximum Voltage Rating: 15 VDC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -35 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 47363-2002 discontinued?
Yes, 47363-2002 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 47363-2002 RoHS compliant?
Yes, 47363-2002 is RoHS compliant.
What is the lead time for 47363-2002?
The standard lead time for 47363-2002 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 420
Can Ship immediately
Minimum Order Quantity:
93
ADD TO CART
Price (USD)
Qty
Unit Price
93
$0.6732
1,000
$0.6426
3,000
$0.6120
6,000
$0.6018
17,000 +
$0.5712
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!