- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 47352-1001
Molex / Waldom
47352-1001
Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:47352-1001
-
Alias/AKA:0473521001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:Micro SD Card
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:HDR
-
Pitch:1.1 mm
-
Number of Contacts:8
-
Termination Method:Solder
-
Operating Temperature:-20 to 85 °C