- Home ›
- All Products›
- 47309-7375
47309-7375
Molex / Waldom
Conn Micro SD Card M 8 POS 1.09mm Solder RA SMD 0.5A/Contact T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Micro SD Card M 8 POS 1.09mm Solder RA SMD 0.5A/Contact T/R
Search Keywords: 473097375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:47309-7375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Ships today, if you order in
Minimum Order Quantity:
120
Price (USD)
Qty
Unit Price
120
$0.517
2,000
$0.483
3,000
$0.460
7,000
$0.448
21,000 +
$0.437
Click for Quote
Log in
to unlock special pricing