- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 47309-2651
47309-2651
Molex / Waldom
1.10mm Pitch microSD Card Header with Detect Switch, Height 2.65mm, Lead-Free, Gold (Au) Plated 0.762µm
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.10mm Pitch microSD Card Header with Detect Switch, Height 2.65mm, Lead-Free, Gold (Au) Plated 0.762µm
Search Keywords: 473092651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:47309-2651
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,500
$1.09
12,000
$1.07
30,000
$1.06
60,000
$1.05
150,000 +
$1.04
Click for Quote
Log in
to unlock special pricing