- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 47306-5201
Molex / Waldom
47306-5201
Connector SATA Header - 7 Position - 1.27mm Pitch - Solder - Straight - Surface Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 47306-5201 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |