Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

47306-2001

Conn SATA HDR 7 POS 1.27mm Solder ST SMD 7 Terminal 1 Port T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn SATA HDR 7 POS 1.27mm Solder ST SMD 7 Terminal 1 Port T/R
Search Keywords: 473062001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 47306-2001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: SATA
Body Orientation: Straight
Mounting: Surface Mount
Gender: HDR
Termination Method: Solder
Pitch: 1.27 mm
Number of Contacts: 7
Maximum Voltage Rating: 15 V
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 47306-2001 RoHS compliant?
Yes, 47306-2001 is RoHS compliant.
What is the lead time for 47306-2001?
The standard lead time for 47306-2001 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,485
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks can ship 2/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.80
500
$0.78
1,750
$0.75
4,500
$0.72
13,500 +
$0.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!