Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

47286-1001

Conn Battery HDR 4 POS 2mm Solder ST SMD 4 Terminal 1 Port T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Battery HDR 4 POS 2mm Solder ST SMD 4 Terminal 1 Port T/R
Search Keywords: 472861001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 47286-1001
Alias/AKA: 0472861001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536906000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Type: Battery
Body Orientation: Straight
Mounting: Surface Mount
Gender: HDR
Number of Contacts: 4
Termination Method: Solder
Maximum Voltage Rating: 200 V
Maximum Current Rating: 1/Contact A
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 47286-1001 RoHS compliant?
Yes, 47286-1001 is RoHS compliant.
What is the lead time for 47286-1001?
The standard lead time for 47286-1001 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 639,000
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
21 Weeks can ship 4/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$0.3990
3,000
$0.3824
7,500
$0.3590
16,500
$0.3566
40,500
$0.3533
81,000
$0.3524
201,000 +
$0.3515
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!