- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 47272-0008
47272-0008
Molex / Waldom
DisplayPort Receptacle - 20 Circuits - 0.50mm Pitch - Right-Angle - Surface Mount - 0.76µm Gold (Au) Plating - With Peg and So ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DisplayPort Receptacle - 20 Circuits - 0.50mm Pitch - Right-Angle - Surface Mount - 0.76µm Gold (Au) Plating - With Peg and Solder Tabs of Shell - Lead-Free.
Search Keywords: 472720008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:47272-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
80
$0.86
900
$0.83
2,000
$0.78
5,000
$0.76
14,000 +
$0.73
Click for Quote
Log in
to unlock special pricing