- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 47271-1016
47271-1016
Molex / Waldom
Connector Accessories Display Port Latch Stainless Steel Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Accessories Display Port Latch Stainless Steel Reel
Search Keywords: 472711016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:47271-1016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
20000 -
Type:Latch
-
Dimension:30.8 x 0.77 x 9.86 mm
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
You may purchase all in-stock quantity of 10,000
Stock lot only:
10000
Minimum Order Quantity:
20000
Order Increment:
20000
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$0.0876
20,000
$0.0796
60,000
$0.0775
140,000 +
$0.0734
Click for Quote
Log in
to unlock special pricing