- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 47266-4101
Molex / Waldom
47266-4101
0.50mm Pitch HDMI* Receptacle, Right Angle, Black, Through Hole Shell Tab Length 1.90mm, 0.25µm Gold (Au) Plating, Matt Tin Pl ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 47266-4101 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
-
This product is discontinued, but still in stock.