Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

47219-2021

Conn Micro SD Card SKT 8 POS 1.09mm Solder RA SMD 0.5A/Contact T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Micro SD Card SKT 8 POS 1.09mm Solder RA SMD 0.5A/Contact T/R
Search Keywords: 472192021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 47219-2021
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2400
Type: Micro SD Card
Body Orientation: Right Angle
Mounting: Surface Mount
Gender: SKT
Pitch: 1.09 mm
Number of Contacts: 8
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 47219-2021 discontinued?
Yes, 47219-2021 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 47219-2021 RoHS compliant?
Yes, 47219-2021 is RoHS compliant.
What is the lead time for 47219-2021?
The standard lead time for 47219-2021 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,693
Can Ship immediately
Minimum Order Quantity:
2400
Order Increment:
2400
ADD TO CART
Price (USD)
Qty
Unit Price
2,400
$1.1500
4,800
$1.0400
7,200
$1.0098
12,000 +
$0.9690
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!