- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 47151-1071
47151-1071
Molex / Waldom
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI T/R
Search Keywords: 471511071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:47151-1071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
350 -
Type:HDMI
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:19
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
Order Increment:
350
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
350
$0.6426
1,050
$0.6324
2,100
$0.6120
3,150
$0.5814
6,300
$0.5712
18,900 +
$0.5508
Click for Quote
Log in
to unlock special pricing