Image is representational - see mfr. specs

47080-1020

Molex / Waldom

Conn SATA HDR 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn SATA HDR 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port T/R
Search Keywords: 470801020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    47080-1020
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SATA
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    HDR
  • Termination Method:
    Solder
  • Pitch:
    1.27 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    15 V
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks can ship 9/10/26
Backorder
Price (USD)
Qty
Unit Price
25
$1.122
250
$0.907
500
$0.865
1,000
$0.809
2,500
$0.732
5,000
$0.704
7,500
$0.675
10,000 +
$0.665
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!