- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 47054-1000
47054-1000
Molex / Waldom
Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount KK® Bag
Search Keywords: 470541000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:47054-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
253,381
Ships today, if you order in
Minimum Order Quantity:
3000
28 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
3,000
$0.0427
10,000
$0.0403
70,000
$0.0398
160,000 +
$0.0397
Click for Quote
Log in
to unlock special pricing