Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

47053-3000

Conn Wire to Board M 4 POS 2.54mm Solder ST Thru-Hole KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Wire to Board M 4 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords: 470533000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 47053-3000
Alias/AKA: 0470533000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Straight
Gender: M
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Voltage Rating: 500 V
Maximum Current Rating: 4/Contact A
Termination Method: Solder
Operating Temperature: 0 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 47053-3000 RoHS compliant?
Yes, 47053-3000 is RoHS compliant.
What is the lead time for 47053-3000?
The standard lead time for 47053-3000 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 305,349
Ships today, if you order in
Minimum Order Quantity:
250
19 Weeks can ship 3/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3300
250
$0.3000
1,300
$0.2700
2,500
$0.2673
5,000
$0.2351
12,000
$0.2332
30,000
$0.2215
75,000 +
$0.1990
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!