help desk software
Image is representational - see mfr. specs

47018-4000

Molex / Waldom

Conn SATA RCP 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Conn SATA RCP 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port T/R
Search Keywords: 470184000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    47018-4000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SATA
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    RCP
  • Termination Method:
    Solder
  • Pitch:
    1.27 mm
  • Number of Contacts:
    15Power/7Signal
  • Maximum Voltage Rating:
    15 VDC
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -35 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
13 Weeks can ship 2/19/26
Backorder
Price (USD)
Qty
Unit Price
10
$2.13
100
$1.72
250
$1.64
500
$1.53
1,000
$1.45
2,500
$1.39
5,000
$1.30
7,500 +
$1.28
Click for Quote
Log in to unlock special pricing