- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 46999-0565
46999-0565
Molex / Waldom
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
Search Keywords: 469990565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46999-0565
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,157
Can Ship immediately
Minimum Order Quantity:
150
32 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
150
$0.4529
750
$0.4406
3,000
$0.4284
7,680 +
$0.3907
Click for Quote
Log in
to unlock special pricing