- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 46999-0353
46999-0353
Molex / Waldom
Conn Housing PL 4 POS 3.68mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 4 POS 3.68mm Crimp ST Cable Mount Bag
Search Keywords: 469990353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46999-0353
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,742
Can Ship immediately
Minimum Order Quantity:
150
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
150
$0.4906
1,625
$0.4661
3,250
$0.4406
6,500
$0.4151
16,000
$0.3652
40,000
$0.3550
80,000 +
$0.3335
Click for Quote
Log in
to unlock special pricing