- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 46999-0296
46999-0296
Molex / Waldom
Conn Housing RCP 8 POS 4.2mm Crimp ST Panel Mount Black
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing RCP 8 POS 4.2mm Crimp ST Panel Mount Black
Search Keywords: 469990296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46999-0296
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,593
Can Ship immediately
Minimum Order Quantity:
200
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
200
$0.3907
900
$0.3774
1,800 +
$0.3723
Click for Quote
Log in
to unlock special pricing